



EMK212SD333KD-T | |
|---|---|
DigiKey Part Number | 587-1126-2-ND - Tape & Reel (TR) 587-1126-1-ND - Cut Tape (CT) 587-1126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212SD333KD-T |
Description | CAP CER 0.033UF 16V 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212SD333KD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,15500 € | 7,75 € |
| 100 | 0,13800 € | 13,80 € |
| 500 | 0,10970 € | 54,85 € |
| 1.000 | 0,10096 € | 100,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08784 € | 351,36 € |
| 8.000 | 0,08297 € | 663,76 € |
| 12.000 | 0,08053 € | 966,36 € |
| 20.000 | 0,07782 € | 1.556,40 € |
| 28.000 | 0,07624 € | 2.134,72 € |
| 40.000 | 0,07472 € | 2.988,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

