


EMK212BJ105KGHT | |
|---|---|
DigiKey Part Number | 587-3322-2-ND - Tape & Reel (TR) 587-3322-1-ND - Cut Tape (CT) 587-3322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212BJ105KGHT |
Description | CAP CER 1UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212BJ105KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05140 € | 2,57 € |
| 100 | 0,04480 € | 4,48 € |
| 500 | 0,03352 € | 16,76 € |
| 1.000 | 0,03006 € | 30,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02582 € | 77,46 € |
| 6.000 | 0,02374 € | 142,44 € |
| 9.000 | 0,02270 € | 204,30 € |
| 15.000 | 0,02155 € | 323,25 € |
| 21.000 | 0,02088 € | 438,48 € |
| 30.000 | 0,02024 € | 607,20 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

