



EMK212B7334KGHT | |
|---|---|
DigiKey Part Number | 587-EMK212B7334KGHTTR-ND - Tape & Reel (TR) 587-EMK212B7334KGHTCT-ND - Cut Tape (CT) 587-EMK212B7334KGHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK212B7334KGHT |
Description | CAP CER 0.33UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK212B7334KGHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10600 € | 1,06 € |
| 50 | 0,07540 € | 3,77 € |
| 100 | 0,06610 € | 6,61 € |
| 500 | 0,05058 € | 25,29 € |
| 1.000 | 0,04579 € | 45,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03989 € | 119,67 € |
| 6.000 | 0,03700 € | 222,00 € |
| 9.000 | 0,03555 € | 319,95 € |
| 15.000 | 0,03395 € | 509,25 € |
| 21.000 | 0,03302 € | 693,42 € |
| 30.000 | 0,03212 € | 963,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

