


EMK105BJ104KVHF | |
|---|---|
DigiKey Part Number | 587-3762-2-ND - Tape & Reel (TR) 587-3762-1-ND - Cut Tape (CT) 587-3762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMK105BJ104KVHF |
Description | CAP CER 0.1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK105BJ104KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01760 € | 0,88 € |
| 100 | 0,01510 € | 1,51 € |
| 500 | 0,01072 € | 5,36 € |
| 1.000 | 0,00939 € | 9,39 € |
| 2.500 | 0,00799 € | 19,98 € |
| 5.000 | 0,00715 € | 35,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00560 € | 56,00 € |
| 20.000 | 0,00553 € | 110,60 € |
| 30.000 | 0,00550 € | 165,00 € |
| 50.000 | 0,00530 € | 265,00 € |
| 70.000 | 0,00512 € | 358,40 € |
| 100.000 | 0,00494 € | 494,00 € |
| 120.000 | 0,00489 € | 586,80 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

