


EMK042CG331JC-W | |
|---|---|
DigiKey Part Number | 587-6218-2-ND - Tape & Reel (TR) 587-6218-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EMK042CG331JC-W |
Description | CAP CER 330PF 16V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EMK042CG331JC-W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02560 € | 2,56 € |
| 500 | 0,01868 € | 9,34 € |
| 1.000 | 0,01655 € | 16,55 € |
| 2.500 | 0,01432 € | 35,80 € |
| 5.000 | 0,01298 € | 64,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,01074 € | 429,60 € |
| 80.000 | 0,01010 € | 808,00 € |
| 120.000 | 0,00978 € | 1.173,60 € |
| 200.000 | 0,00942 € | 1.884,00 € |
| 280.000 | 0,00921 € | 2.578,80 € |
| 400.000 | 0,00901 € | 3.604,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

