


| EMF316AB7475KLHT | |
|---|---|
| DigiKey Part Number | 587-6487-2-ND - Tape & Reel (TR) 587-6487-1-ND - Cut Tape (CT) 587-6487-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | EMF316AB7475KLHT | 
| Description | CAP CER 4.7UF 16V X7R 1206 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | EMF316AB7475KLHT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.071" (1.80mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,39000 € | 0,39 € | 
| 10 | 0,23600 € | 2,36 € | 
| 50 | 0,17580 € | 8,79 € | 
| 100 | 0,14940 € | 14,94 € | 
| 500 | 0,12610 € | 63,05 € | 
| 1.000 | 0,11648 € | 116,48 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | 0,09422 € | 188,44 € | 
| 4.000 | 0,08936 € | 357,44 € | 
| 6.000 | 0,08894 € | 533,64 € | 
| 10.000 | 0,08446 € | 844,60 € | 
| 14.000 | 0,08286 € | 1.160,04 € | 
| 20.000 | 0,08259 € | 1.651,80 € | 
| 24.000 | 0,08114 € | 1.947,36 € | 
| 48.000 | 0,08070 € | 3.873,60 € | 
| Unit Price without VAT: | 0,39000 € | 
|---|---|
| Unit Price with VAT: | 0,48360 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece