
CB2016T101K | |
|---|---|
DigiKey Part Number | 587-2463-2-ND - Tape & Reel (TR) 587-2463-1-ND - Cut Tape (CT) 587-2463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB2016T101K |
Description | FIXED IND 100UH 170MA 5.85OHM SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 170 mA 5.85Ohm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CB2016T101K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 70mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.85Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 8MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,08770 € | 8,77 € |
| 1.000 | 0,07211 € | 72,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06799 € | 135,98 € |
| 4.000 | 0,06410 € | 256,40 € |
| 6.000 | 0,06194 € | 371,64 € |
| 10.000 | 0,05931 € | 593,10 € |
| 14.000 | 0,05764 € | 806,96 € |
| 20.000 | 0,05593 € | 1.118,60 € |
| 50.000 | 0,05176 € | 2.588,00 € |
| 100.000 | 0,04929 € | 4.929,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

