2.2 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
TAIYO YUDEN MLCCs

AWK107C6225MVHT

DigiKey Part Number
587-5160-2-ND - Tape & Reel (TR)
587-5160-1-ND - Cut Tape (CT)
587-5160-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWK107C6225MVHT
Description
CAP CER 2.2UF 4V X6S 0306
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X6S 0306 (0816 Metric)
EDA/CAD Models
AWK107C6225MVHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0306 (0816 Metric)
Size / Dimension
0.031" L x 0.063" W (0.80mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20200 €2,02 €
500,14900 €7,45 €
1000,13270 €13,27 €
5000,10526 €52,63 €
1.0000,09678 €96,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08407 €336,28 €
8.0000,07935 €634,80 €
12.0000,07699 €923,88 €
20.0000,07437 €1.487,40 €
28.0000,07284 €2.039,52 €
40.0000,07136 €2.854,40 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €