47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

AMK212BBJ476MD-T

DigiKey Part Number
587-5399-2-ND - Tape & Reel (TR)
587-5399-1-ND - Cut Tape (CT)
587-5399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMK212BBJ476MD-T
Description
CAP CER 47UF 4V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK212BBJ476MD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.715
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30100 €3,01 €
500,22680 €11,34 €
1000,20390 €20,39 €
5000,16524 €82,62 €
1.0000,15329 €153,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,13538 €541,52 €
8.0000,12873 €1.029,84 €
12.0000,12540 €1.504,80 €
20.0000,12170 €2.434,00 €
28.0000,11954 €3.347,12 €
40.0000,11746 €4.698,40 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,60760 €