
AMK105B7474KVHF | |
|---|---|
DigiKey Part Number | 587-AMK105B7474KVHFTR-ND - Tape & Reel (TR) 587-AMK105B7474KVHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AMK105B7474KVHF |
Description | CAP CER 0.47UF 4V X7R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK105B7474KVHF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06400 € | 0,64 € |
| 50 | 0,04420 € | 2,21 € |
| 100 | 0,03840 € | 3,84 € |
| 500 | 0,02856 € | 14,28 € |
| 1.000 | 0,02553 € | 25,53 € |
| 2.500 | 0,02234 € | 55,85 € |
| 5.000 | 0,02042 € | 102,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01885 € | 188,50 € |
| 20.000 | 0,01755 € | 351,00 € |
| 30.000 | 0,01690 € | 507,00 € |
| 50.000 | 0,01618 € | 809,00 € |
| 70.000 | 0,01576 € | 1.103,20 € |
| 100.000 | 0,01536 € | 1.536,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

