0.47 µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMK105B7474KVHF

DigiKey Part Number
587-AMK105B7474KVHFTR-ND - Tape & Reel (TR)
587-AMK105B7474KVHFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AMK105B7474KVHF
Description
CAP CER 0.47UF 4V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 4V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AMK105B7474KVHF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.032
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06400 €0,64 €
500,04420 €2,21 €
1000,03840 €3,84 €
5000,02856 €14,28 €
1.0000,02553 €25,53 €
2.5000,02234 €55,85 €
5.0000,02042 €102,10 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01885 €188,50 €
20.0000,01755 €351,00 €
30.0000,01690 €507,00 €
50.0000,01618 €809,00 €
70.0000,01576 €1.103,20 €
100.0000,01536 €1.536,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13640 €