


AMK063BJ474MP-F | |
---|---|
DigiKey Part Number | 587-2147-2-ND - Tape & Reel (TR) 587-2147-1-ND - Cut Tape (CT) 587-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMK063BJ474MP-F |
Description | CAP CER 0.47UF 4V X5R 0201 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK063BJ474MP-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.015" (0.39mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,22000 € | 0,22 € |
10 | 0,13000 € | 1,30 € |
50 | 0,09340 € | 4,67 € |
100 | 0,08230 € | 8,23 € |
500 | 0,05858 € | 29,29 € |
1.000 | 0,05232 € | 52,32 € |
2.500 | 0,04927 € | 123,17 € |
5.000 | 0,04860 € | 243,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04327 € | 649,05 € |
30.000 | 0,04195 € | 1.258,50 € |
45.000 | 0,04086 € | 1.838,70 € |
75.000 | 0,03970 € | 2.977,50 € |
Unit Price without VAT: | 0,22000 € |
---|---|
Unit Price with VAT: | 0,27280 € |