
UF4006H | |
|---|---|
DigiKey Part Number | 1801-UF4006HTR-ND - Tape & Reel (TR) 1801-UF4006HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4006H |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF4006H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12760 € | 12,76 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08430 € | 84,30 € |
| 2.000 | 0,07538 € | 150,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06570 € | 328,50 € |
| 10.000 | 0,05971 € | 597,10 € |
| 15.000 | 0,05666 € | 849,90 € |
| 25.000 | 0,05323 € | 1.330,75 € |
| 35.000 | 0,05120 € | 1.792,00 € |
| 50.000 | 0,04922 € | 2.461,00 € |
| 125.000 | 0,04518 € | 5.647,50 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

