
TUAU8KH | |
|---|---|
DigiKey Part Number | 1801-TUAU8KHTR-ND - Tape & Reel (TR) 1801-TUAU8KHCT-ND - Cut Tape (CT) 1801-TUAU8KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUAU8KH |
Description | DIODE STANDARD 800V 8A SMPC4.6U |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount SMPC4.6U |
Datasheet | Datasheet |
EDA/CAD Models | TUAU8KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 80 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 43pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMPC4.6U | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65500 € | 6,55 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,33504 € | 167,52 € |
| 1.000 | 0,30407 € | 304,07 € |
| 2.000 | 0,27801 € | 556,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,24491 € | 1.469,46 € |
| 12.000 | 0,22826 € | 2.739,12 € |
| 18.000 | 0,22591 € | 4.066,38 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

