


TSM085NB03CV | |
|---|---|
DigiKey Part Number | 1801-TSM085NB03CVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSM085NB03CV |
Description | 30V, 58A, SINGLE N-CHANNEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 11A (Ta), 58A (Tc) 1.92W (Ta), 52W (Tc) Surface Mount 8-PDFN (3.15x3.1) |
Datasheet | Datasheet |
EDA/CAD Models | TSM085NB03CV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.5mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1101 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.92W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (3.15x3.1) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,18140 € | 1.814,00 € |
| 20.000 | 0,16954 € | 3.390,80 € |
| Unit Price without VAT: | 0,18140 € |
|---|---|
| Unit Price with VAT: | 0,22494 € |

