TSM680P06CH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 12.711
Unit Price: 1,03000 €
Datasheet
P-Channel 60 V 18A (Tc) 20W (Tc) Through Hole TO-251S (IPAK SL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSM680P06CH

DigiKey Part Number
1801-TSM680P06CH-ND
Manufacturer
Manufacturer Product Number
TSM680P06CH
Description
-60V, -18A, SINGLE P-CHANNEL POW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 18A (Tc) 20W (Tc) Through Hole TO-251S (IPAK SL)
Datasheet
 Datasheet
EDA/CAD Models
TSM680P06CH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
68mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
870 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
20W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-251S (IPAK SL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15.0000,22268 €3.340,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,22268 €
Unit Price with VAT:0,27612 €