
TSM60NE110CE RVG | |
|---|---|
DigiKey Part Number | 1801-TSM60NE110CERVGTR-ND - Tape & Reel (TR) 1801-TSM60NE110CERVGCT-ND - Cut Tape (CT) 1801-TSM60NE110CERVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM60NE110CE RVG |
Description | 600V, 27A, SINGLE N-CHANNEL HIGH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 27A (Tc) 178W (Tc) Surface Mount 8-PDFN (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V, 12V | |
Rds On (Max) @ Id, Vgs | 105mOhm @ 9A, 12V | |
Vgs(th) (Max) @ Id | 6V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2306 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 178W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (8x8) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 3,78900 € | 37,89 € |
| 100 | 2,76510 € | 276,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,25908 € | 6.777,24 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,98120 € |

