
TSM240NH10CR RLG | |
|---|---|
DigiKey Part Number | 1801-TSM240NH10CRRLGTR-ND - Tape & Reel (TR) 1801-TSM240NH10CRRLGCT-ND - Cut Tape (CT) 1801-TSM240NH10CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM240NH10CR RLG |
Description | MOSFET N-CH 100V 7.5A 8POWERTDFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.5A (Ta), 34A (Tc) 63W (Tc) Surface Mount, Wettable Flank 8-PDFNU (4.9x5.75) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7V, 10V | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 3.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 60 V | |
FET Feature | - | |
Power Dissipation (Max) | 63W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 8-PDFNU (4.9x5.75) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,73800 € | 7,38 € |
| 100 | 0,48890 € | 48,89 € |
| 500 | 0,38182 € | 190,91 € |
| 1.000 | 0,34734 € | 347,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31002 € | 775,05 € |
| 5.000 | 0,28695 € | 1.434,75 € |
| 7.500 | 0,27520 € | 2.064,00 € |
| 12.500 | 0,26587 € | 3.323,38 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |

