


TSM150NB04CR RLG | |
|---|---|
DigiKey Part Number | TSM150NB04CRRLGTR-ND - Tape & Reel (TR) TSM150NB04CRRLGCT-ND - Cut Tape (CT) TSM150NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM150NB04CR RLG |
Description | MOSFET N-CH 40V 10A/41A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta), 41A (Tc) 3.1W (Ta), 56W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM150NB04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1092 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 56W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,61300 € | 6,13 € |
| 100 | 0,40210 € | 40,21 € |
| 500 | 0,31152 € | 155,76 € |
| 1.000 | 0,28235 € | 282,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25077 € | 626,92 € |
| 5.000 | 0,23125 € | 1.156,25 € |
| 7.500 | 0,22130 € | 1.659,75 € |
| 12.500 | 0,21013 € | 2.626,62 € |
| 17.500 | 0,20633 € | 3.610,78 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

