


TSM033NB04CR RLG | |
|---|---|
DigiKey Part Number | TSM033NB04CRRLGTR-ND - Tape & Reel (TR) TSM033NB04CRRLGCT-ND - Cut Tape (CT) TSM033NB04CRRLGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM033NB04CR RLG |
Description | MOSFET N-CH 40V 21A/121A 8PDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 21A (Ta), 121A (Tc) 3.1W (Ta), 107W (Tc) Surface Mount 8-PDFN (5.2x5.75) |
Datasheet | Datasheet |
EDA/CAD Models | TSM033NB04CR RLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 77 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5022 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 107W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PDFN (5.2x5.75) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,74000 € | 1,74 € |
| 10 | 1,10800 € | 11,08 € |
| 100 | 0,74930 € | 74,93 € |
| 500 | 0,59532 € | 297,66 € |
| 1.000 | 0,56013 € | 560,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,49222 € | 1.230,55 € |
| 5.000 | 0,45911 € | 2.295,55 € |
| 7.500 | 0,45762 € | 3.432,15 € |
| Unit Price without VAT: | 1,74000 € |
|---|---|
| Unit Price with VAT: | 2,15760 € |

