
TSCDK15120G2H | |
|---|---|
DigiKey Part Number  | 1801-TSCDK15120G2HTR-ND - Tape & Reel (TR) 1801-TSCDK15120G2HCT-ND - Cut Tape (CT) 1801-TSCDK15120G2HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TSCDK15120G2H  | 
Description  | 15A, 1200V, AUTOMOTIVE, SIC SCHO  | 
Manufacturer Standard Lead Time  | 23 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Diode Schottky - Single 1200V 15 A TO-263 (D2PAK)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TSCDK15120G2H Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiwan Semiconductor Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Type  | Schottky - Single  | |
Voltage - Peak Reverse (Max)  | 1200V  | |
Current - Max  | 15 A  | |
Capacitance @ Vr, F  | 56pF @ 800V, 1MHz  | |
Resistance @ If, F  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Package / Case  | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB  | |
Supplier Device Package  | TO-263 (D2PAK)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,34000 € | 6,34 € | 
| 10 | 4,29400 € | 42,94 € | 
| 100 | 3,24270 € | 324,27 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | 2,96729 € | 2.373,83 € | 
| 1.600 | 2,89970 € | 4.639,52 € | 
| 2.400 | 2,86588 € | 6.878,11 € | 
| Unit Price without VAT: | 6,34000 € | 
|---|---|
| Unit Price with VAT: | 7,86160 € | 

