


TSCDFS02120G2H | |
|---|---|
DigiKey Part Number | 1801-TSCDFS02120G2HTR-ND - Tape & Reel (TR) 1801-TSCDFS02120G2HCT-ND - Cut Tape (CT) 1801-TSCDFS02120G2HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSCDFS02120G2H |
Description | 2A, 1200V, AUTOMOTIVE, SIC SCHOT |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 1200V 2 A SOD-128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 1200V | |
Current - Max | 2 A | |
Capacitance @ Vr, F | 6pF @ 800V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | SOD-128 | |
Supplier Device Package | SOD-128 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,24100 € | 12,41 € |
| 100 | 0,84430 € | 84,43 € |
| 500 | 0,67416 € | 337,08 € |
| 1.000 | 0,65163 € | 651,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,54177 € | 1.896,19 € |
| 7.000 | 0,53238 € | 3.726,66 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,40560 € |

