


TSCDFS01120G2H | |
|---|---|
DigiKey Part Number  | 1801-TSCDFS01120G2HTR-ND - Tape & Reel (TR) 1801-TSCDFS01120G2HCT-ND - Cut Tape (CT) 1801-TSCDFS01120G2HDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TSCDFS01120G2H  | 
Description  | 1A 1200V SIC SCHOTTKY DIODE  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | RF Diode Schottky - Single 1200V 1 A SOD-128  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Taiwan Semiconductor Corporation  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Diode Type  | Schottky - Single  | |
Voltage - Peak Reverse (Max)  | 1200V  | |
Current - Max  | 1 A  | |
Capacitance @ Vr, F  | 2pF @ 800V, 1MHz  | |
Resistance @ If, F  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Package / Case  | SOD-128  | |
Supplier Device Package  | SOD-128  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,38000 € | 1,38 € | 
| 10 | 0,87300 € | 8,73 € | 
| 100 | 0,58280 € | 58,28 € | 
| 500 | 0,45838 € | 229,19 € | 
| 1.000 | 0,41835 € | 418,35 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.500 | 0,36143 € | 1.265,00 € | 
| 7.000 | 0,33681 € | 2.357,67 € | 
| 10.500 | 0,33295 € | 3.495,98 € | 
| Unit Price without VAT: | 1,38000 € | 
|---|---|
| Unit Price with VAT: | 1,71120 € | 

