
TS6K100 | |
|---|---|
DigiKey Part Number | 1801-TS6K100-ND |
Manufacturer | |
Manufacturer Product Number | TS6K100 |
Description | BRIDGE RECT 1PHASE 1KV 6A TS4K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole TS4K |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 6 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 6 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, TS4K | |
Supplier Device Package | TS4K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40002 € | 400,02 € |
| Unit Price without VAT: | 0,40002 € |
|---|---|
| Unit Price with VAT: | 0,49602 € |


