


TS4264GCW50 | |
|---|---|
DigiKey Part Number | 1801-TS4264GCW50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4264GCW50 |
Description | IC REG LINEAR 5V 150MA SOT-223 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 70 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 68dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Reverse Polarity, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,45401 € | 2.270,05 € |
| 10.000 | 0,44486 € | 4.448,60 € |
| 15.000 | 0,44028 € | 6.604,20 € |
| Unit Price without VAT: | 0,45401 € |
|---|---|
| Unit Price with VAT: | 0,56297 € |

