
| TS20P01GHC2G | |
|---|---|
| DigiKey Part Number | TS20P01GHC2G-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS20P01GHC2G | 
| Description | BRIDGE RECT 1PHASE 50V 20A TS-6P | 
| Customer Reference | |
| Detailed Description | Bridge Rectifier Single Phase Standard 50 V Through Hole TS-6P | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Taiwan Semiconductor Corporation | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Diode Type | Single Phase | |
| Technology | Standard | |
| Voltage - Peak Reverse (Max) | 50 V | |
| Current - Average Rectified (Io) | 20 A | |
| Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
| Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | 4-SIP, TS-6P | |
| Supplier Device Package | TS-6P | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece