
IFSC1008ABER3R3M01 | |
|---|---|
DigiKey Part Number | 541-IFSC1008ABER3R3M01TR-ND - Tape & Reel (TR) 541-IFSC1008ABER3R3M01CT-ND - Cut Tape (CT) 541-IFSC1008ABER3R3M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IFSC1008ABER3R3M01 |
Description | FIXED IND 3.3UH 1.35A 155 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 1.35 A 155mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IFSC1008ABER3R3M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 155mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,35500 € | 3,55 € |
| 100 | 0,29210 € | 29,21 € |
| 1.000 | 0,24025 € | 240,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22218 € | 444,36 € |
| 4.000 | 0,20951 € | 838,04 € |
| 6.000 | 0,20245 € | 1.214,70 € |
| 10.000 | 0,19390 € | 1.939,00 € |
| 14.000 | 0,18847 € | 2.638,58 € |
| 20.000 | 0,18288 € | 3.657,60 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |


