


TS19503CB10H RBG | |
|---|---|
DigiKey Part Number | 1801-TS19503CB10HRBGTR-ND - Tape & Reel (TR) 1801-TS19503CB10HRBGCT-ND - Cut Tape (CT) 1801-TS19503CB10HRBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS19503CB10H RBG |
Description | IC LED DRVR RGLTR PWM 2A 10MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | TS19503CB10H RBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 75V | |
Voltage - Output | - | |
Current - Output / Channel | 2A | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 10-MSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,86000 € | 8,60 € |
| 25 | 0,77960 € | 19,49 € |
| 100 | 0,69110 € | 69,11 € |
| 250 | 0,64884 € | 162,21 € |
| 500 | 0,62338 € | 311,69 € |
| 1.000 | 0,60242 € | 602,42 € |
| 2.500 | 0,58030 € | 1.450,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,58280 € | 2.914,00 € |
| 10.000 | 0,57151 € | 5.715,10 € |
| 15.000 | 0,56586 € | 8.487,90 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,46320 € |

