
P6KE300CH | |
|---|---|
DigiKey Part Number | 1801-P6KE300CHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE300CH |
Description | TVS DIODE 243VWM 430VC DO204AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430V Clamp 1.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 243V | |
Voltage - Breakdown (Min) | 270V | |
Voltage - Clamping (Max) @ Ipp | 430V | |
Current - Peak Pulse (10/1000µs) | 1.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,20923 € | 732,30 € |
| 7.000 | 0,19317 € | 1.352,19 € |
| 10.500 | 0,18499 € | 1.942,39 € |
| 17.500 | 0,17580 € | 3.076,50 € |
| 24.500 | 0,17449 € | 4.275,01 € |
| Unit Price without VAT: | 0,20923 € |
|---|---|
| Unit Price with VAT: | 0,25945 € |

