48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD6S30AH

DigiKey Part Number
TLD6S30AHTR-ND - Tape & Reel (TR)
TLD6S30AHCT-ND - Cut Tape (CT)
TLD6S30AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD6S30AH
Description
TVS DIODE 30VWM 48.4VC DO218AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218AB
Datasheet
 Datasheet
EDA/CAD Models
TLD6S30AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
95A
Power - Peak Pulse
3600W (3.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,72100 €17,21 €
1001,37700 €137,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,90363 €677,72 €
1.5000,88642 €1.329,63 €
2.2500,87416 €1.966,86 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,56680 €