
SRAF1060H | |
|---|---|
DigiKey Part Number | 1801-SRAF1060H-ND |
Manufacturer | |
Manufacturer Product Number | SRAF1060H |
Description | DIODE SCHOTTKY 60V 10A ITO220AC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Through Hole ITO-220AC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ITO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41513 € | 415,13 € |
| Unit Price without VAT: | 0,41513 € |
|---|---|
| Unit Price with VAT: | 0,51476 € |

