
SR510 A0G | |
|---|---|
DigiKey Part Number | SR510A0GCT-ND - Cut Tape (CT) SR510A0GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SR510 A0G |
Description | DIODE SCHOTTKY 100V 5A DO201AD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,22690 € | 22,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,14602 € | 73,01 € |
| 1.000 | 0,14200 € | 142,00 € |
| 1.500 | 0,13218 € | 198,27 € |
| 2.500 | 0,12762 € | 319,05 € |
| 3.500 | 0,12309 € | 430,81 € |
| 5.000 | 0,11512 € | 575,60 € |
| 12.500 | 0,11281 € | 1.410,12 € |
| 25.000 | 0,10241 € | 2.560,25 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

