Diode 100 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR510 A0G

DigiKey Part Number
SR510A0GCT-ND - Cut Tape (CT)
SR510A0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR510 A0G
Description
DIODE SCHOTTKY 100V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.220
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,32000 €0,32 €
100,27300 €2,73 €
1000,22690 €22,69 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,14602 €73,01 €
1.0000,14200 €142,00 €
1.5000,13218 €198,27 €
2.5000,12762 €319,05 €
3.5000,12309 €430,81 €
5.0000,11512 €575,60 €
12.5000,11281 €1.410,12 €
25.0000,10241 €2.560,25 €
Manufacturers Standard Package
Unit Price without VAT:0,32000 €
Unit Price with VAT:0,39680 €