Diode 40 V 5A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR504 A0G

DigiKey Part Number
SR504A0GCT-ND - Cut Tape (CT)
SR504A0GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR504 A0G
Description
DIODE SCHOTTKY 40V 5A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,31200 €3,12 €
1000,24590 €24,59 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,21386 €106,93 €
1.0000,15749 €157,49 €
1.5000,14979 €224,69 €
2.5000,13128 €328,20 €
3.5000,13076 €457,66 €
5.0000,13025 €651,25 €
12.5000,12085 €1.510,62 €
25.0000,11950 €2.987,50 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €