


TSD2GALH | |
|---|---|
DigiKey Part Number | 1801-TSD2GALHTR-ND - Tape & Reel (TR) 1801-TSD2GALHCT-ND - Cut Tape (CT) 1801-TSD2GALHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD2GALH |
Description | DIODE STANDARD 400V 2A THIN SMA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount Thin SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Thin SMA | |
Operating Temperature - Junction | -40°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20000 € | 2,00 € |
| 100 | 0,13380 € | 13,38 € |
| 500 | 0,09968 € | 49,84 € |
| 1.000 | 0,08641 € | 86,41 € |
| 2.000 | 0,07932 € | 158,64 € |
| 5.000 | 0,06922 € | 346,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,06030 € | 844,20 € |
| 28.000 | 0,05508 € | 1.542,24 € |
| 42.000 | 0,05300 € | 2.226,00 € |
| 70.000 | 0,04819 € | 3.373,30 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

