


SMF4L8.0A | |
|---|---|
DigiKey Part Number | 1801-SMF4L8.0ATR-ND - Tape & Reel (TR) 1801-SMF4L8.0ACT-ND - Cut Tape (CT) 1801-SMF4L8.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L8.0A |
Description | TVS DIODE 8VWM 13.6VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 27.2A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 27.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,14130 € | 14,13 € |
| 500 | 0,10544 € | 52,72 € |
| 1.000 | 0,09383 € | 93,83 € |
| 2.000 | 0,08405 € | 168,10 € |
| 5.000 | 0,07345 € | 367,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06688 € | 668,80 € |
| 20.000 | 0,06136 € | 1.227,20 € |
| 30.000 | 0,05855 € | 1.756,50 € |
| 50.000 | 0,05539 € | 2.769,50 € |
| 70.000 | 0,05352 € | 3.746,40 € |
| 100.000 | 0,05185 € | 5.185,00 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

