


SMF4L26AH | |
|---|---|
DigiKey Part Number | 1801-SMF4L26AHTR-ND - Tape & Reel (TR) 1801-SMF4L26AHCT-ND - Cut Tape (CT) 1801-SMF4L26AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L26AH |
Description | TVS DIODE 26VWM 42.1VC SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF4L26AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23300 € | 2,33 € |
| 100 | 0,09980 € | 9,98 € |
| 500 | 0,09122 € | 45,61 € |
| 1.000 | 0,07831 € | 78,31 € |
| 2.000 | 0,07789 € | 155,78 € |
| 5.000 | 0,07689 € | 384,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05680 € | 568,00 € |
| 20.000 | 0,05508 € | 1.101,60 € |
| 30.000 | 0,05486 € | 1.645,80 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

