SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123W
SOD-123W

SMF4L16A

DigiKey Part Number
1801-SMF4L16ATR-ND - Tape & Reel (TR)
1801-SMF4L16ACT-ND - Cut Tape (CT)
1801-SMF4L16ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF4L16A
Description
TVS DIODE 16VWM 26VC SOD123W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
1000,14690 €14,69 €
5000,10968 €54,84 €
1.0000,09768 €97,68 €
2.0000,08757 €175,14 €
5.0000,07659 €382,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06981 €698,10 €
20.0000,06410 €1.282,00 €
30.0000,06119 €1.835,70 €
50.0000,05792 €2.896,00 €
70.0000,05599 €3.919,30 €
100.0000,05465 €5.465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,47120 €