42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123W
SOD-123W

SMF26AH

DigiKey Part Number
1801-SMF26AHTR-ND - Tape & Reel (TR)
1801-SMF26AHCT-ND - Cut Tape (CT)
1801-SMF26AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMF26AH
Description
TVS DIODE 26VWM 42.1VC SOD123W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
42.1V Clamp 4.8A Ipp Tvs Diode Surface Mount SOD-123W
Datasheet
 Datasheet
EDA/CAD Models
SMF26AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
4.8A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123W
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
1000,12850 €12,85 €
5000,09556 €47,78 €
1.0000,08492 €84,92 €
2.0000,07594 €151,88 €
5.0000,06621 €331,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06018 €601,80 €
20.0000,05164 €1.032,80 €
30.0000,05060 €1.518,00 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,42160 €