


SMF16AHRVG | |
|---|---|
DigiKey Part Number | SMF16AHRVGTR-ND - Tape & Reel (TR) SMF16AHRVGCT-ND - Cut Tape (CT) SMF16AHRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF16AHRVG |
Description | TVS DIODE 16VWM 26VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 7.7A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 7.7A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33500 € | 3,35 € |
| 100 | 0,21450 € | 21,45 € |
| 500 | 0,16236 € | 81,18 € |
| 1.000 | 0,14553 € | 145,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12411 € | 372,33 € |
| 6.000 | 0,11332 € | 679,92 € |
| 9.000 | 0,10782 € | 970,38 € |
| 15.000 | 0,10164 € | 1.524,60 € |
| 21.000 | 0,09798 € | 2.057,58 € |
| 30.000 | 0,09442 € | 2.832,60 € |
| 75.000 | 0,09066 € | 6.799,50 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,66960 € |

