
SMCJ51 | |
---|---|
DigiKey Part Number | 1801-SMCJ51TR-ND - Tape & Reel (TR) 1801-SMCJ51CT-ND - Cut Tape (CT) 1801-SMCJ51DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51 |
Description | TVS DIODE 51VWM 91.1VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91.1V Clamp 17A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 91.1V | |
Current - Peak Pulse (10/1000µs) | 17A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,17000 € | 1,17 € |
10 | 0,73500 € | 7,35 € |
100 | 0,48650 € | 48,65 € |
500 | 0,37992 € | 189,96 € |
1.000 | 0,34559 € | 345,59 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,19722 € | 591,66 € |
6.000 | 0,18154 € | 1.089,24 € |
9.000 | 0,17356 € | 1.562,04 € |
15.000 | 0,16459 € | 2.468,85 € |
21.000 | 0,15927 € | 3.344,67 € |
30.000 | 0,15901 € | 4.770,30 € |
Unit Price without VAT: | 1,17000 € |
---|---|
Unit Price with VAT: | 1,45080 € |