
SMCJ13CA | |
|---|---|
DigiKey Part Number  | SMCJ13CAFSTR-ND - Tape & Reel (TR) SMCJ13CAFSCT-ND - Cut Tape (CT) SMCJ13CAFSDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMCJ13CA  | 
Description  | TVS DIODE 13VWM 21.5VC DO214AB  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 21.5V Clamp 69.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMCJ13CA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 13V  | |
Voltage - Breakdown (Min)  | 14.4V  | |
Voltage - Clamping (Max) @ Ipp  | 21.5V  | |
Current - Peak Pulse (10/1000µs)  | 69.8A  | |
Power - Peak Pulse  | 1500W (1.5kW)  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AB, SMC  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,72000 € | 0,72 € | 
| 10 | 0,50200 € | 5,02 € | 
| 100 | 0,33010 € | 33,01 € | 
| 500 | 0,25376 € | 126,88 € | 
| 1.000 | 0,22547 € | 225,47 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,16492 € | 494,76 € | 
| Unit Price without VAT: | 0,72000 € | 
|---|---|
| Unit Price with VAT: | 0,89280 € | 

