Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMBJ51CA | |
|---|---|
DigiKey Part Number | SMBJ51CAFSTR-ND - Tape & Reel (TR) SMBJ51CAFSCT-ND - Cut Tape (CT) SMBJ51CAFSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ51CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,18680 € | 18,68 € |
| 500 | 0,18218 € | 91,09 € |
| 1.000 | 0,17205 € | 172,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17205 € | 516,15 € |
| 6.000 | 0,11976 € | 718,56 € |
| 9.000 | 0,11348 € | 1.021,32 € |
| 15.000 | 0,11006 € | 1.650,90 € |
| 21.000 | 0,10880 € | 2.284,80 € |
| 30.000 | 0,09628 € | 2.888,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |










