
BZX79B15 | |
|---|---|
DigiKey Part Number | 1801-BZX79B15TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79B15 |
Description | DIODE ZENER 15V 500MW DO35 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Through Hole DO-35 |
Datasheet | Datasheet |
EDA/CAD Models | BZX79B15 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03022 € | 151,10 € |
| Unit Price without VAT: | 0,03022 € |
|---|---|
| Unit Price with VAT: | 0,03747 € |


