
SMAJ45CA | |
|---|---|
DigiKey Part Number | 1801-SMAJ45CATR-ND - Tape & Reel (TR) 1801-SMAJ45CACT-ND - Cut Tape (CT) 1801-SMAJ45CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ45CA |
Description | TVS DIODE 45VWM 72.7VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ45CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 5.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16950 € | 16,95 € |
| 500 | 0,12722 € | 63,61 € |
| 1.000 | 0,11355 € | 113,55 € |
| 2.000 | 0,10204 € | 204,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,08489 € | 636,67 € |
| 15.000 | 0,07792 € | 1.168,80 € |
| 22.500 | 0,07437 € | 1.673,33 € |
| 37.500 | 0,07038 € | 2.639,25 € |
| 52.500 | 0,06801 € | 3.570,53 € |
| 75.000 | 0,06616 € | 4.962,00 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |


