


SMAJ36CHR3G | |
|---|---|
DigiKey Part Number | SMAJ36CHR3GTR-ND - Tape & Reel (TR) SMAJ36CHR3GCT-ND - Cut Tape (CT) SMAJ36CHR3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ36CHR3G |
Description | TVS DIODE 36VWM 64.3VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.3V Clamp 6.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 64.3V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,39800 € | 3,98 € |
| 100 | 0,25630 € | 25,63 € |
| 500 | 0,19522 € | 97,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,16126 € | 290,27 € |
| 3.600 | 0,14692 € | 528,91 € |
| 5.400 | 0,13961 € | 753,89 € |
| 9.000 | 0,13140 € | 1.182,60 € |
| 12.600 | 0,12654 € | 1.594,40 € |
| 18.000 | 0,12181 € | 2.192,58 € |
| 45.000 | 0,11457 € | 5.155,65 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,80600 € |

