
SMA6J24AH | |
|---|---|
DigiKey Part Number | 1801-SMA6J24AHTR-ND - Tape & Reel (TR) 1801-SMA6J24AHCT-ND - Cut Tape (CT) 1801-SMA6J24AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J24AH |
Description | TVS DIODE 24VWM 37.8VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37.8V Clamp 15.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 37.8V | |
Current - Peak Pulse (10/1000µs) | 15.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,10373 € | 777,98 € |
| 15.000 | 0,09555 € | 1.433,25 € |
| 22.500 | 0,09138 € | 2.056,05 € |
| 37.500 | 0,08669 € | 3.250,88 € |
| 52.500 | 0,08423 € | 4.422,07 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

