
SMA6J17A | |
|---|---|
DigiKey Part Number  | 1801-SMA6J17ATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMA6J17A  | 
Description  | TVS DIODE 17VWM 26.7VC DO214AC  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 26.7V Clamp 22.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMA6J17A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 17V  | |
Voltage - Breakdown (Min)  | 18.9V  | |
Voltage - Clamping (Max) @ Ipp  | 26.7V  | |
Current - Peak Pulse (10/1000µs)  | 22.5A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 175°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AC, SMA  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7.500 | 0,10333 € | 774,98 € | 
| 15.000 | 0,09518 € | 1.427,70 € | 
| 22.500 | 0,09102 € | 2.047,95 € | 
| 37.500 | 0,08636 € | 3.238,50 € | 
| 52.500 | 0,08391 € | 4.405,27 € | 
| Unit Price without VAT: | 0,10333 € | 
|---|---|
| Unit Price with VAT: | 0,12813 € | 



