
SMA6J15A R3G | |
|---|---|
DigiKey Part Number | SMA6J15AR3GTR-ND - Tape & Reel (TR) SMA6J15AR3GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMA6J15A R3G |
Description | TVS DIODE 15VWM 23.6VC DO214AC |
Customer Reference | |
Detailed Description | 23.6V Clamp 25.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 23.6V | |
Current - Peak Pulse (10/1000µs) | 25.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67300 € | 6,73 € |
| 100 | 0,44350 € | 44,35 € |
| 500 | 0,34490 € | 172,45 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,32680 € |

