



SMA4S56AH | |
|---|---|
DigiKey Part Number | 1801-SMA4S56AHTR-ND - Tape & Reel (TR) 1801-SMA4S56AHCT-ND - Cut Tape (CT) 1801-SMA4S56AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4S56AH |
Description | TVS DIODE 56VWM 90.9VC SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 90.9V Clamp 4.4A Ipp Tvs Diode Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | SMA4S56AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 56V | |
Voltage - Breakdown (Min) | 62.6V | |
Voltage - Clamping (Max) @ Ipp | 90.9V | |
Current - Peak Pulse (10/1000µs) | 4.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,26000 € | 2,60 € |
| 100 | 0,16470 € | 16,47 € |
| 500 | 0,12352 € | 61,76 € |
| 1.000 | 0,11020 € | 110,20 € |
| 2.000 | 0,09898 € | 197,96 € |
| 5.000 | 0,08682 € | 434,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,07609 € | 1.065,26 € |
| 28.000 | 0,06885 € | 1.927,80 € |
| 42.000 | 0,06747 € | 2.833,74 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

